
* Images are for reference only
NXA25V470M8*20 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA25V470M8*20 LO
- JLCPCB Part #
- C2835652
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 1.05A@100kHz 20mm 25V 3.5mm 470uF 69mΩ@100kHz 7000hrs@105℃ 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.2066
50+
$0.1660
200+
$0.1390
500+
$0.1173
2500+
$0.1076
5000+
$0.1018
Related Products
Welcome back, may I help you?